PDP SEO Portlet

MBB02070C3321DC100

MBB/SMA 0207-50 0.5% C1 3K32

Manufacturer:Vishay
Avnet Manufacturer Part #: MBB02070C3321DC100
Secondary Manufacturer Part#: 231291053322
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CECC version (IECQ-CECC approved according to EN 140101-806)
  • Excellent overall stability: class 0.25
  • Wide ohmic range: 0.22 O to 22 MO
  • AEC-Q200 qualified available
  • Radial version available for MBB/SMA 0207

Technical Attributes

Find Similar Parts

Description Value
null
null
null
2.5 mm
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.225
1000+
$0.225
2000+
$0.20493
4000+
$0.2039
8000+
$0.20286
16000+
$0.20182
SubTotal:
$225.00