MBB02070C2371FRP00
Resistor, 2.37 kOhm, ± 1%, 600 mW, 350 V, Axial Leaded, Metal Film (Thin Film), Professional
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBB02070C2371FRP00
Secondary Manufacturer Part#: MBB02070C2371FRP00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 600 mW | ||
| 2.5 mm | ||
| 6.5 mm | ||
| MBB Series | ||
| AEC-Q200 | ||
| 2.37 kOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film (Thin Film) | ||
| Professional | ||
| ± 50ppm/K ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |