MBB02070C1001FRP00
MBB/SMA 0207-50 1% RP 1K0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBB02070C1001FRP00
Secondary Manufacturer Part#: MBB02070C1001FRP00
- RoHS 10 Compliant
- Tariff Charges
The MBB0207 series general purpose professional leaded Thin Film Resistor for all fields of professional electronics where reliability and stability is of major concern.
- Class-0.25 excellent overall stability
- 0.22O to 22MO Wide ohmic range
- AEC-Q200 qualified available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.6 mW | ||
| 2.5 mm | ||
| 6.5 mm | ||
| MBB Series | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| 1 | ||
| Axial Leaded | ||
| Thin Film | ||
| General Purpose | ||
| 50.0000 ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |