PDP SEO Portlet

MBA02040C5762FRP00

MBA/SMA 0204-50 1% RP 57K6

Manufacturer:Vishay
Avnet Manufacturer Part #: MBA02040C5762FRP00
Secondary Manufacturer Part#: 231280515763
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CECC version (IECQ-CECC approved according to EN 140101-806)
  • Excellent overall stability: class 0.25
  • Wide ohmic range: 0.22 O to 22 MO
  • AEC-Q200 qualified available (1)
  • Radial version available for MBB/SMA 0207
  • <

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
400 mW
1.6 mm
3.6 mm
null
null
null
57.6 kohm
1
null
Through Hole Mount
null
null
± 50ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.05742
5000+
$0.05742
10000+
$0.05655
20000+
$0.05626
40000+
$0.05597
80000+
$0.05568
SubTotal:
$287.10