MBA02040C3002FC100
MBA/SMA 0204-50 1% C1 30K
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBA02040C3002FC100
Secondary Manufacturer Part#: 231290013003
- RoHS 10 Compliant
- Tariff Charges
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 O to 22 MO
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207 <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 1.6 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 30 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |