PDP SEO Portlet

MBA02040C2404FRP00

MBA/SMA 0204-50 1% RP 2M4

Manufacturer:Vishay
Avnet Manufacturer Part #: MBA02040C2404FRP00
Secondary Manufacturer Part#: 231280512405
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CECC version (IECQ-CECC approved according to EN 140101-806)
  • Excellent overall stability: class 0.25
  • Wide ohmic range: 0.22 O to 22 MO
  • AEC-Q200 qualified available (1)
  • Radial version available for MBB/SMA 0207
  • <

Technical Attributes

Find Similar Parts

Description Value
2.4 Mohm
null
400 mW
1
± 50ppm/°C
null
-55 °C
null
null
null
3.6 mm
null
1.6 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.061
5000+
$0.061
10000+
$0.06039
20000+
$0.06008
40000+
$0.05978
80000+
$0.05948
SubTotal:
$305.00