PDP SEO Portlet

MBA02040C2322FC100

MBA/SMA 0204-50 1% C1 23K2

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBA02040C2322FC100
Secondary Manufacturer Part#: MBA02040C2322FC100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MBA/SMA 0204 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive

  • CECC version (IECQ-CECC approved according to EN 140101-806)
  • Excellent overall stability: class 0.25
  • Wide ohmic range: 0.22 O to 22 MO
  • AEC-Q200 qualified available (1)
  • Radial version available for MBB/SMA 0207
  • <

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.4 W
1.6 mm
3.6 mm
MBA0204 Series
AEC-Q200
23.2 kOhm
1
Axial Leaded
Metal Film (Thin Film)
Professional
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.161
2000+
$0.15939
4000+
$0.15858
8000+
$0.15778
16000+
$0.15698