MBA02040C1501FRP00
MBA/SMA 0204-50 1% RP 1K5
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBA02040C1501FRP00
Secondary Manufacturer Part#: MBA02040C1501FRP00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.4 W | ||
| 1.6 mm | ||
| 3.6 mm | ||
| MBA0204 Series | ||
| AEC-Q200 | ||
| 1.5 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film (Thin Film) | ||
| Professional | ||
| 50.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |