PDP SEO Portlet

MBA02040C1052FC100

Resistor, 10.5 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional

Manufacturer:Vishay
Avnet Manufacturer Part #: MBA02040C1052FC100
Secondary Manufacturer Part#: 231290011053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CECC version (IECQ-CECC approved according to EN 140101-806)
  • Excellent overall stability: class 0.25
  • Wide ohmic range: 0.22 O to 22 MO
  • AEC-Q200 qualified available (1)
  • Radial version available for MBB/SMA 0207
  • Alternative termination wires available for e.g. welding (MBA/SMA0204 only)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
1.6 mm
null
null
null
null
10.5 kohm
null
null
Through Hole Mount
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.188
1000+
$0.188
2000+
$0.17424
4000+
$0.17336
8000+
$0.17248
16000+
$0.1716
SubTotal:
$188.00