MBA02040C1002FRP00
MBA/SMA 0204-50 1% RP 10K
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBA02040C1002FRP00
Secondary Manufacturer Part#: MBA02040C1002FRP00
- RoHS 10 Compliant
- Tariff Charges
MBA/SMA 0204 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 O to 22 MO
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207 <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.4 mW | ||
| 1.6 mm | ||
| 3.6 mm | ||
| MBA Series | ||
| AEC-Q200 | ||
| 10 kOhm | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose | ||
| 50.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |