PDP SEO Portlet

MAL229956152E3

1500µF 400V 35x100 105°C 5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL229956152E3
Secondary Manufacturer Part#: MAL229956152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MAL229956152E3 is a 299 PHL-4TSI series aluminium electrolytic capacitor. Typical applications include switched mode power supplies, uninterruptible power supplies, renewable energy power converters and energy storage in pulse systems.

  • Polarized aluminium electrolytic capacitor, non-solid electrolyte
  • Cylindrical aluminium case, insulated with a blue sleeve
  • 1500µF capacitance with ±20% tolerance
  • 400V DC voltage rating
  • Long useful life is > 5000h at 105°C
  • Stable mounting and keyed polarity
  • 5.54A ripple current
  • 0.07ohm ESR
  • Operating temperature range from -40 to +105°C
  • 4-terminal snap-in capacitor

Technical Attributes

Find Similar Parts

Description Value
1,500 µF
20%
Snap-In
70 O
5000 hours @ 105°C
105 °C
-40 °C
Polar
35 mm
100 mm
5,540 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$36.87143
1200+
$34.87838
2400+
$33.96053
4800+
$33.08974
9600+
$32.2625