PDP SEO Portlet

MAL225649332E3

Electrolytic Capacitor, 3300 uF, 100 V, ± 20%, Snap-In, 2000 hours @ 105°C, Polar, 256 PMG-SI Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL225649332E3
Secondary Manufacturer Part#: MAL225649332E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

256 PMG-SI is a power miniaturized general purpose aluminium electrolytic capacitor. Typical applications include industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom and smoothing and filtering.

  • Useful life: 2000h at +105°C, 5000h at +85°C
  • Polarized aluminium electrolytic capacitors, non-solid electrolyte
  • Pressure relief on the top of the aluminium case
  • PET insulation sleeve
  • Climatic category in accordance with IEC 60068
  • Category temperature range -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
3300 uF
± 20%
Snap-In
0.03 Ohm
10 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
30 mm
40 mm
2.77 A
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:45  Mult:45  
USD $:
45+
$7.11538
360+
$7.07908
720+
$7.04277
1440+
$6.88828
2880+
$6.85259