MAL225638472E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Snap In / Screw Terminal Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: MAL225638472E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.038 ohm | ||
| 10 mm | ||
| -40 °C | ||
| 2000 hours @ 105°C | ||
| Polar | ||
| Snap-In | ||
| 256 PMG-SI Series | ||
| ± 20% | ||
| null | ||
| 25 mm | ||
| 40 mm | ||
| 63 V | ||
| null | ||
| 2.51 A | ||
| 105 °C | ||
| 4700 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |