MAL223591006E3
Supercapacitor, 25 F, 3 V, PC Pin, -20%, +50%, 7.5 mm, 2000 hours @ 85°C, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: MAL223591006E3
Secondary Manufacturer Part#: MAL223591006E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 F | ||
| -20%, +50% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 20 mOhm | ||
| 7.5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| 16 mm | ||
| 25 mm | ||
| -888 | ||
| -888 | ||
| AEC-Q200 | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |