PDP SEO Portlet

MAL222091002E3

35F 2,7V 16x31 85°C 1000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL222091002E3
Secondary Manufacturer Part#: MAL222091002E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polarized electrical double layer energy storage capacitors with high capacity and high energy density. These products are designed for power backup, burst power support, storage device for energy harvesting, micro UPS power source and energy recovery applications.

  • Rapid charge and discharge
  • Useful life of 1000h at 85°C and 10 years at 20°C
  • 2 years shelf life at 20°C
  • Maintenance-free, no service necessary

Technical Attributes

Find Similar Parts

Description Value
35 F
-20%, +50%
Can
Through Hole
PC Pin
14 O
7.5 mm
1000 hours @ 85°C
85 °C
-40 °C
16 mm
31 mm
-888
16 x 31
AEC-Q200
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$2.36571
1200+
$2.23784
2000+
$2.17895
4000+
$2.12308
8000+
$2.07