MAL222091001E3
Supercapacitor, 40 F, 2.7 V, Radial Leaded, -20%, +50%, 7.5 mm, 2000 hours @ 85°C, Can, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: MAL222091001E3
Secondary Manufacturer Part#: MAL222091001E3
- RoHS 10 Compliant
- Tariff Charges
Polarized electrical double layer energy storage capacitors with high capacity and high energy density. These products are designed for power backup, burst power support, storage device for energy harvesting, micro UPS power source and energy recovery applications.
- Rapid charge and discharge
- Useful life of 1000h at 85°C and 10 years at 20°C
- 2 years shelf life at 20°C
- Maintenance-free, no service necessary
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 F | ||
| -20%, +50% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.012 Ohm | ||
| 7.5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| 18 mm | ||
| 31 mm | ||
| -888 | ||
| 18 x 31 | ||
| AEC-Q200 | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |