PDP SEO Portlet

MAL219847221E3

Aluminum Electrolytic Capacitor, 220 uF, 450 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL219847221E3
Secondary Manufacturer Part#: MAL219847221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current Snap-In

  • Useful life: 15 000 h at +85°C
  • Very high ripple current capability
  • High reliability
  • Low ESR
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, miniaturized dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Keyed polarity version available

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
Snap-In
0.434 mOhm
10 mm
15000 hours @ 85°C
85 °C
-25 °C
Polar
25 mm
50 mm
1710 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$11.26714
2000+
$9.7909
4000+
$9.7412
8000+
$9.6915
16000+
$9.6418