PDP SEO Portlet

MAL219691214E3

Supercapacitor, 15 F, 5.6 V, Radial Leaded, -20%, +80%, 11 mm, 1000 hours @ 85°C, Can, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL219691214E3
Secondary Manufacturer Part#: MAL219691214E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.

  • Alternative product to rechargeable backup batteries
  • Low profile (2.5mm) to fit portable and compact designs
  • Soft and low transient voltage controlled charging characteristic
  • Non-hazardous electrolyte, no cell balancing necessary
  • Up to 2000h useful life at 85°C
  • Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
  • Various layouts (flat, stacked, pins, tabs)
  • Maintenance-free
  • More cycle-resistant than rechargeable batteries

Technical Attributes

Find Similar Parts

Description Value
15 F
-20%, +80%
Can
Through Hole
Radial Leaded
10 Ohm
11 mm
1000 hours @ 85°C
85 °C
-20 °C
12 mm
10 mm
10 mm
12 x 10
-888
5.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  9369.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.8206
2+
$7.0785
4+
$7.0422
8+
$7.0059
16+
$6.7872