PDP SEO Portlet

MAL219690111E3

Supercapacitor, 90 F, 4.2 V, PC Pin, -20%, +80%, 10 mm, 1000 hours @ 85°C, Coin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL219690111E3
Secondary Manufacturer Part#: MAL219690111E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 196 HVC series is a Hybrid Energy Storage Capacitor with high capacity and energy density. It has soft and low transient-voltage controlled charging characteristic. It is used in power backup for memory controller, flash backup, RAID systems, SRAM, DRAM, power failure and write cache protection for enterprise SSD and HDD, real time clock power source, burst power support for flash lights, wireless transmitters, backup power for industrial PC's and industrial controls. It is also used in storage device for energy harvesting, emergency light and micro UPS power source.

  • 1.4V (single cell) to 2.8/4.2/5.6/7/8.4V (multiple cells) - Voltage flexibility
  • 1000hrs @ 70/85°C Useful life
  • No cell balancing necessary
  • Stacked through-hole configuration
  • Non-hazardous electrolyte
  • Maintenance-free, no service necessary

Technical Attributes

Find Similar Parts

Description Value
90 F
-20%, +80%
Coin
Through Hole
PC Pin
135 mOhm
10 mm
1000 hours @ 85°C
85 °C
-20 °C
-888
10 mm
35 mm
25 mm
-888
4.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:175  Mult:175  
USD $:
175+
$12.4852
350+
$12.4215
700+
$12.3578
1400+
$12.2941
2800+
$12.2304