MAL219690102E3
Supercapacitor, 90 F, 5.6 V, Radial Leaded, -20%, +80%, 15 mm, 1000 hours @ 85°C, Can, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: MAL219690102E3
Secondary Manufacturer Part#: MAL219690102E3
- RoHS 10 Compliant
- Tariff Charges
Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
- Alternative product to rechargeable backup batteries
- Low profile (2.5mm) to fit portable and compact designs
- Soft and low transient voltage controlled charging characteristic
- Non-hazardous electrolyte, no cell balancing necessary
- Up to 2000h useful life at 85°C
- Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
- Various layouts (flat, stacked, pins, tabs)
- Maintenance-free
- More cycle-resistant than rechargeable batteries
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 F | ||
| -20%, +80% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.18 Ohm | ||
| 15 mm | ||
| 1000 hours @ 85°C | ||
| 85 °C | ||
| -20 °C | ||
| -888 | ||
| 15 mm | ||
| 35 mm | ||
| 25 mm | ||
| -888 | ||
| 5.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |