PDP SEO Portlet

MAL219622684E3

680000uF 5,5V 21x9 85°C 1000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL219622684E3
Secondary Manufacturer Part#: MAL219622684E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Energy Storage Double Layer Capacitors

• Polarized capacitor with high charge density,
alternative product to rechargeable backup
batteries
• Dielectric: electric double layer
• Radial leads, cylindrical case, insulated with a
blue sleeve
• Available in both verti

Technical Attributes

Find Similar Parts

Description Value
0.68 F
-20%, +80%
Through Hole
PC Pin
50 Ohm
5 mm
1000 hours @ 85°C
85 °C
-25 °C
21 mm
9 mm
-888
21 x 9
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.14617
1000+
$7.99362
2000+
$7.87158
3000+
$7.74954
4000+
$7.6275