PDP SEO Portlet

MAL219612104E3

100000uF 5,5V 13x7 70°C 1000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL219612104E3
Secondary Manufacturer Part#: MAL219612104E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Energy Storage Double Layer Capacitors

• Polarized capacitor with high charge density,
alternative product to rechargeable backup
batteries
• Dielectric: electric double layer
• Radial leads, cylindrical case, insulated with a
blue sleeve
• Available in both verti

Technical Attributes

Find Similar Parts

Description Value
0.1 F
-20%, +80%
Through Hole
PC Pin
75 Ohm
5 mm
1000 hours @ 70°C
70 °C
-25 °C
13 mm
7 mm
-888
13 x 7
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$10.07925
61+
$9.4713
121+
$8.9526
601+
$8.4709
1801+
$7.9875