PDP SEO Portlet

MAL219390104E3

470µF 450V/500V 35x50 105°C/50°C

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL219390104E3
Secondary Manufacturer Part#: MAL219390104E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Long useful life: 6000 h at +105 °C
  • Specified for 500 V, 50 °C operation
  • High ripple current capability
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
470 µF
20%
Snap-In
0.45 O
10 mm
6000 hours @ 105°C
105 °C
-40 °C
Polar
35 mm
50 mm
2180 A
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$13.29936
1200+
$13.05
2400+
$12.88889
4800+
$12.65454
9600+
$12.28235