MAL218197003E3
Polymer Aluminium Electrolytic Capacitor, 120 uF, 35 V, Radial Can - SMD, 2500 hours @ 105°C, ± 20%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: MAL218197003E3
Secondary Manufacturer Part#: MAL218197003E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| SMD | ||
| 28 mOhm | ||
| 2500 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 8.4 mm | ||
| 10.4 mm | ||
| 10 x 12.7 | ||
| 2.6 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |