PDP SEO Portlet

MAL216346331E3

Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Solder Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL216346331E3
Secondary Manufacturer Part#: MAL216346331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power Long Life Printed Wiring

• Polarized aluminum electrolytic capacitors, non-solid electrolyte • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve • Provided with keyed polarity • Very long useful life: 5000 h at 105 °C • High ripple current capability • Temperature range up to 105 °C • High resistance to shock and vibration

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Solder Pin
0.68 mOhm
5000 hours @ 105°C
105 °C
-40 °C
Polar
40 mm
40 mm
1240 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$13.84713
350+
$13.61174
600+
$13.54194
1250+
$13.47213
2500+
$13.40233