PDP SEO Portlet

MAL216257103E3

10000uF;40V;35x50;105 °C;5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL216257103E3
Secondary Manufacturer Part#: MAL216257103E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power Long Life Printed Wiring

• Polarized aluminum electrolytic capacitors, non-solid electrolyte • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve • Provided with keyed polarity • Very long useful life: 5000 h at 105 °C • High ripple current

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
20%
Solder Pin
0.041 mOhm
5000 hours @ 105°C
105 °C
-40 °C
Polar
35 mm
50 mm
5030 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$11.45165
1000+
$10.96997
2000+
$10.91371
4000+
$10.85746
8000+
$10.8012