PDP SEO Portlet

MAL215976689E3

Aluminum Electrolytic Capacitor, 68 uF, 400 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215976689E3
Secondary Manufacturer Part#: MAL215976689E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Ultra Long Life Snap-In

  • Useful life: 3000 h to 5000 h at 105°C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Low ESR, high ripple current capability
  • Keyed polarity snap-in version available
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
68 uF
20%
Snap-In
1.6 mOhm
10 mm
5000 hours @ 105°C
105 °C
-25 °C
Polar
22 mm
25 mm
510 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$4.68714
2000+
$4.0385
10000+
$4.018
20000+
$3.9975
40000+
$3.977