PDP SEO Portlet

MAL215973122E3

Aluminum Electrolytic Capacitor, 1200 uF, 250 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215973122E3
Secondary Manufacturer Part#: MAL215973122E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Ultra Long Life Snap-In

  • Useful life: 3000 h to 5000 h at 105°C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, very small dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Low ESR, high ripple current capability
  • Keyed polarity snap-in version available
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
1,200 uF
20%
Snap-In
0.13 mOhm
10 mm
5000 hours @ 105°C
105 °C
-25 °C
Polar
35 mm
50 mm
2650 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$13.74
1000+
$12.18445
4000+
$11.6718
8000+
$11.61225
16000+
$11.5527