PDP SEO Portlet

MAL215947331E3

Electrolytic Capacitor, 330 uF, 450 V, ± 20%, Snap-In, 5000 hours @ 105°C, Polar, 159 PUL-SI Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215947331E3
Secondary Manufacturer Part#: MAL215947331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 159 PUL-SI series power ultra long life large type snap-in Aluminium Electrolytic Capacitor with very small dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features low ESR and high ripple current capability. It is used for smoothing and filtering standard and switched mode power supplies. It is also used for energy storage in pulse systems and solar PV inverters.

  • 3000 to 5000hrs at 105°C Useful life
  • 200 to 500V Rated voltage range
  • 56 to 1800µF Rated capacitance range
  • Keyed polarity snap-in version available
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Snap-In
0.3 Ohm
10 mm
5000 hours @ 105°C
105 °C
-25 °C
Polar
30 mm
50 mm
1.54 A
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$15.01429
2000+
$11.82703
10000+
$7.92918
20000+
$7.88872
40000+
$7.84827