MAL215882562E3
Aluminum Electrolytic Capacitor, 5600 uF, 80 V, ± 20%, Snap-In
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215882562E3
Secondary Manufacturer Part#: MAL215882562E3
- RoHS 10 Compliant
- Tariff Charges
Aluminum Capacitors Power Ultra Long Life Snap-In
• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Large types, very small dimensions, cylindrical aluminum
case, insulated with a blue sleeve
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5,600 uF | ||
| 20% | ||
| Snap-In | ||
| 0.093 mOhm | ||
| 10 mm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 35 mm | ||
| 40 mm | ||
| 4500 mA | ||
| 80 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |