PDP SEO Portlet

MAL215848822E3

Aluminum Electrolytic Capacitor, 8200 uF, 63 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215848822E3
Secondary Manufacturer Part#: MAL215848822E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power Ultra Long Life Snap-In

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Large types, very small dimensions, cylindrical aluminum
case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
8,200 uF
20%
Snap-In
0.045 mOhm
10 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
35 mm
45 mm
5880 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$13.24933
1000+
$12.276
4000+
$12.214
8000+
$12.152
16000+
$12.09