PDP SEO Portlet

MAL215822332E3

Aluminum Electrolytic Capacitor, 3300 uF, 80 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215822332E3
Secondary Manufacturer Part#: MAL215822332E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power Ultra Long Life Snap-In

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Large types, very small dimensions, cylindrical aluminum
case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
3,300 uF
20%
Snap-In
0.114 mOhm
10 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
25 mm
50 mm
4220 mA
80 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$8.95467
2000+
$8.2962
10000+
$8.2543
20000+
$8.2124
40000+
$8.1705