MAL215811222E3
2200µF 50V 22x30 105°C 5000h
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Snap In / Screw Terminal Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215811222E3
Secondary Manufacturer Part#: 222215811222
- RoHS 10 Compliant
- Tariff Charges
• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Large types, very small dimensions, cylindrical aluminum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.104 ohm | ||
| 10 mm | ||
| null | ||
| 3000 hours @ 105°C | ||
| Polarized | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 22 mm | ||
| null | ||
| null | ||
| null | ||
| 3.05 A | ||
| null | ||
| 2200 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |