PDP SEO Portlet

MAL215772102E3

Aluminum Electrolytic Capacitor, 1000 uF, 200 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215772102E3
Secondary Manufacturer Part#: MAL215772102E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Ultra Miniature Snap-In

• Up to 500 V
• Useful life: 5000 h at 85 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminum
case, insulated with a blue sleeve
• Keyed polarity version available

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
Snap-In
0.235 mOhm
10 mm
5000 hours @ 85°C
85 °C
-25 °C
Polar
30 mm
40 mm
2660 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$8.712
2000+
$8.0091
10000+
$7.96865
20000+
$7.9282
40000+
$7.88775