PDP SEO Portlet

MAL215766331E3

330uF 400V 35x30 85°C 5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215766331E3
Secondary Manufacturer Part#: MAL215766331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Ultra Miniature Snap-In

• Up to 500 V
• Useful life: 5000 h at 85 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminum
case, insulated with a blue sleeve
• Keyed polarity v

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Snap-In
0.7 mOhm
10 mm
5000 hours @ 85°C
85 °C
-25 °C
Polar
35 mm
30 mm
1760 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$9.23733
1000+
$8.5635
4000+
$8.52025
8000+
$8.477
16000+
$8.43375