PDP SEO Portlet

MAL215757569E3

Aluminum Electrolytic Capacitor, 56 uF, 450 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215757569E3
Secondary Manufacturer Part#: MAL215757569E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Ultra Miniature Snap-In

• Up to 500 V
• Useful life: 5000 h at 85 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminum
case, insulated with a blue sleeve
• Keyed polarity version available

Technical Attributes

Find Similar Parts

Description Value
56 uF
20%
Snap-In
3.3 mOhm
10 mm
5000 hours @ 85°C
85 °C
-25 °C
Polar
22 mm
25 mm
680 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$4.092
2000+
$3.7917
10000+
$3.77255
20000+
$3.7534
40000+
$3.73425