MAL215753561E3
Aluminum Electrolytic Capacitor, 560 uF, 250 V, ± 20%, Snap-In
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Snap In / Screw Terminal Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215753561E3
Secondary Manufacturer Part#: 222215753561
- RoHS 10 Compliant
- Tariff Charges
• Up to 500 V
• Useful life: 5000 h at 85 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminum
case, insulated with a blue sleeve
• Keyed polarity version available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.24 ohm | ||
| 10 mm | ||
| null | ||
| 5000 hours @ 85°C | ||
| Polarized | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 30 mm | ||
| null | ||
| null | ||
| null | ||
| 1.97 A | ||
| null | ||
| 560 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |