PDP SEO Portlet

MAL215747391E3

390uF 450V 35x45 85°C 5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215747391E3
Secondary Manufacturer Part#: MAL215747391E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Ultra Miniature Snap-In

• Up to 500 V
• Useful life: 5000 h at 85 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminum
case, insulated with a blue sleeve
• Keyed polarity v

Technical Attributes

Find Similar Parts

Description Value
390 uF
20%
Snap-In
0.5 mOhm
10 mm
5000 hours @ 85°C
85 °C
-25 °C
Polar
35 mm
45 mm
2340 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.18272