PDP SEO Portlet

MAL215747331E3

Electrolytic Capacitor, 330 uF, 450 V, ± 20%, Snap-In, 5000 hours @ 85°C, Polar, 157 PUM-SI Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215747331E3
Secondary Manufacturer Part#: MAL215747331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

157 PUM-SI series is a power ultra miniature snap-in aluminium electrolytic capacitor. It is used for general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies and energy storage in pulse systems.

  • Polarized aluminium electrolytic capacitors, non-solid electrolyte
  • Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
  • Useful life: 5000h at 85°C
  • Climatic category IEC 60038 25 / 085 / 56

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Snap-In
0.28 Ohm
10 mm
5000 hours @ 85°C
85 °C
-25 °C
Polar
30 mm
50 mm
2.19 A
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$10.83949
2000+
$8.87
10000+
$8.73
20000+
$8.685
40000+
$8.64