MAL215737101E3
Electrolytic Capacitor, 100 uF, 450 V, ± 20%, Snap-In, 5000 hours @ 85°C, Polar, 157 PUM-SI Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Snap In / Screw Terminal Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215737101E3
Secondary Manufacturer Part#: 222215737101
- RoHS 10 Compliant
- Tariff Charges
157 PUM-SI series is a power ultra miniature snap-in aluminium electrolytic capacitor. It is used for general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies and energy storage in pulse systems.
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Useful life: 5000h at 85°C
- Climatic category IEC 60038 25 / 085 / 56
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.84 ohm | ||
| 10 mm | ||
| -25 °C | ||
| 5000 hours @ 85°C | ||
| Polar | ||
| Snap-In | ||
| 157 PUM-SI Series | ||
| ± 20% | ||
| null | ||
| 22 mm | ||
| 35 mm | ||
| 450 V | ||
| null | ||
| 1 A | ||
| 85 °C | ||
| 100 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |