MAL215733471E3
Electrolytic Capacitor, 470 uF, 250 V, ± 20%, Snap-In, 5000 hours @ 85°C, Polar, 157 PUM-SI Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Snap In / Screw Terminal Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215733471E3
Secondary Manufacturer Part#: 222215733471
- RoHS 10 Compliant
- Tariff Charges
The 157 PUM-SI series power ultra miniature large type snap-in Aluminium Electrolytic Capacitor with very small dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used for smoothing and filtering standard and switched mode power supplies. It is also used for energy storage in pulse systems applications.
- 5000hrs at 85°C Useful life
- 200 to 500V Rated voltage range
- 56 to 2200µF Rated capacitance range
- Keyed polarity version available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.18 ohm | ||
| 10 mm | ||
| -25 °C | ||
| 5000 hours @ 85°C | ||
| Polar | ||
| Snap-In | ||
| 157 PUM-SI Series | ||
| ± 20% | ||
| null | ||
| 25 mm | ||
| 35 mm | ||
| 250 V | ||
| null | ||
| 1.87 A | ||
| 85 °C | ||
| 470 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |