PDP SEO Portlet

MAL215657103E3

Aluminum Electrolytic Capacitor, 10000 uF, 40 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215657103E3
Secondary Manufacturer Part#: MAL215657103E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power Ultra Miniature Snap-In

• Long useful life: 5000 h at 85 °C
• Low ESR
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, very small dimensions, cylindrical
aluminum case, insulated with a blue sleeve
• Charge and discharge proof
• High ripple current capability
• Keyed polarity version available

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
20%
Snap-In
0.06 mOhm
10 mm
5000 hours @ 85°C
85 °C
-40 °C
Polar
30 mm
35 mm
4020 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$7.436
2000+
$6.8409
4000+
$6.80635
8000+
$6.7718
16000+
$6.73725