PDP SEO Portlet

MAL215652472E3

4700uF 80V 30x40 85°C 5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215652472E3
Secondary Manufacturer Part#: MAL215652472E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power Ultra Miniature Snap-In

• Long useful life: 5000 h at 85 °C
• Low ESR
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, very small dimensions, cylindrical
aluminum case, insulated with a blue sleeve
• Charge and disc

Technical Attributes

Find Similar Parts

Description Value
4,700 uF
20%
Snap-In
0.121 mOhm
10 mm
5000 hours @ 85°C
85 °C
-40 °C
Polar
30 mm
40 mm
3440 mA
80 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$10.13166
2000+
$8.229
4000+
$7.9547
8000+
$7.6804
16000+
$7.4061