MAL215619332E3
Electrolytic Capacitor, 3300 uF, 100 V, ± 20%, Snap-In, 5000 hours @ 85°C, Polar, 156 PUM-SI Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215619332E3
Secondary Manufacturer Part#: MAL215619332E3
- RoHS 10 Compliant
- Tariff Charges
Aluminum Capacitors Power Ultra Miniature Snap-In
• Long useful life: 5000 h at 85 °C
• Low ESR
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, very small dimensions, cylindrical
aluminum case, insulated with a blue sleeve
• Charge and discharge proof
• High ripple current capability
• Keyed polarity version available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3300 uF | ||
| ± 20% | ||
| Snap-In | ||
| 0.123 Ohm | ||
| 10 mm | ||
| 5000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 30 mm | ||
| 40 mm | ||
| 3.32 A | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |