MAL214699906E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 100 V, 2500 hours @ 125°C, Polar
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: MAL214699906E3
- RoHS 10 Compliant
- Tariff Charges
- Extended useful life: up to 6000 h at 125 °C
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
- SMD-version with base plate, lead (Pb)-free reflow solderable
- Charge and discharge proof, no peak current limitation
- Advanced temperature reflow soldering according to JEDEC® J-STD-020
- Vibration proof, 4-pin version and 6-pin version
- AEC-Q200 qualified
- High reliability
- Low ESR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| -55 °C | ||
| 2500 hours @ 125°C | ||
| Polar | ||
| Solder | ||
| 146 CTI Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 12.5 mm | ||
| 16 mm | ||
| 100 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 420 mA | ||
| 125 °C | ||
| 100 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |