PDP SEO Portlet

MAL214655222E3

Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, Radial Leaded, 5000 hours @ 125°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214655222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 6000 h at 125°C
  • High stability, high reliability
  • Very low ESR
  • AEC-Q200 qualified
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
5000 hours @ 125°C
Polar
Radial Leaded
146 RTI Series
± 20%
null
null
12.5 mm
25 mm
16 V
AEC-Q200
Radial Leaded
2 A
125 °C
2200 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
Need More?
USD $:
$ 1.276
1000+
$1.276
2000+
$1.25921
4000+
$1.24286
8000+
$1.22692
16000+
$1.21139
SubTotal:
$1,276.00