PDP SEO Portlet

MAL214631101E3

Electrolytic Capacitor, 100 uF, 50 V, ± 20%, Radial Leaded, 2500 hours @ 125°C, Polar, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214631101E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 6000 h at 125°C
  • High stability, high reliability
  • Very low ESR
  • AEC-Q200 qualified
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
2500 hours @ 125°C
Polar
Radial Leaded
146 RTI Series
± 20%
null
null
10 mm
12 mm
50 V
AEC-Q200
Radial Leaded
420 mA
125 °C
100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
Need More?
USD $:
$ 0.564
2400+
$0.564
4800+
$0.55658
9600+
$0.54935
19200+
$0.54231
38400+
$0.53544
SubTotal:
$1,353.60