PDP SEO Portlet

MAL213815103E3

Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, PC Pin, 5000 hours @ 105°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213815103E3
Secondary Manufacturer Part#: 222213815103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve (case Ø 6.3 mm x 12.7 mm and 7.7 mm x 12.7 mm are molded with flame retardant plastic material)
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Long useful life: 2000 h to 10 000 h at 105 °C, high reliability
  • High ripple current capability
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
0.065 ohm
null
-40 °C
5000 hours @ 105°C
Polar
PC Pin
138 AML Series
± 20%
38 mm
null
21 mm
null
16 V
null
Axial Leaded
2.1 A
105 °C
10000 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
Need More?
USD $:
$ 7.62
900+
$7.62
4500+
$7.0587
13500+
$7.02305
27000+
$6.9874
54000+
$6.95175
SubTotal:
$6,858.00