PDP SEO Portlet

MAL213815102E3

Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, PC Pin, 1000 hours @ 105°C, Polar, Axial Leaded, 10 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213815102E3
Secondary Manufacturer Part#: 222213815102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve (case Ø 6.3 mm x 12.7 mm and 7.7 mm x 12.7 mm are molded with flame retardant plastic material)
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Long useful life: 2000 h to 10 000 h at 105 °C, high reliability
  • High ripple current capability
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
0.34 ohm
null
-40 °C
1000 hours @ 105°C
Polar
PC Pin
138 AML Series
± 20%
30 mm
null
10 mm
null
16 V
null
Axial Leaded
630 mA
105 °C
1000 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1020  Mult:340  
Need More?
USD $:
$ 2.0196
1020+
$2.0196
5100+
$1.989
15300+
$1.9788
30600+
$1.9686
61200+
$1.9584
SubTotal:
$2,059.99