PDP SEO Portlet

MAL213655102E3

Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 7000 hours @ 105°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213655102E3
Secondary Manufacturer Part#: 222213655102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
null
7000 hours @ 105°C
Polarized
null
null
null
null
null
12.5 mm
null
16 V
null
null
1.3 A
null
1000 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
Need More?
USD $:
$ 0.92222
1500+
$0.92222
3000+
$0.90387
6000+
$0.8993
12000+
$0.89474
24000+
$0.89018
SubTotal:
$1,383.33